Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9817
- Mfr. Part No.:
- E9301A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
MYR18,556.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR18,556.93 |
*price indicative
- RS Stock No.:
- 265-9817
- Mfr. Part No.:
- E9301A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type | Type-N Male | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 6GHz | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type Type-N Male | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 6GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies EPM series power meters is supports all average power sensors and their frequency range. The power range depends on the connected power sensor. Calibration factors, linearity and temperature compensation data stored in EEPROM.
High maximum power specification
Low SWR for reducing mismatch uncertainty
Low SWR for reducing mismatch uncertainty
Note
Manufacturers Warranty
