- RS Stock No.:
- 908-4142
- Mfr. Part No.:
- M66FA-TEA-04-STD
- Manufacturer:
- Quectel
Discontinued product
- RS Stock No.:
- 908-4142
- Mfr. Part No.:
- M66FA-TEA-04-STD
- Manufacturer:
- Quectel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M66 Quad-Band GSM/GPRS Module
The M66 is a compact Quad-band GSM/GRPS module using Leadless Chip Carrier (LCC) castellation packaging. Based on the latest 2G chipset, it has the optimal performance in SMS & Data transmission and audio service even in harsh environment. The M66 works at frequencies of GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz. The M66 features GPRS multi-slot class 12.
Small Quad-band GSM/GPRS module
Easy soldering process with LCC package
Power consumption as low as 1.3mA in SLEEP mode
Support Voice, Bluetooth®, QuecFOTA™ and Quectel OpenCPU function
Embedded powerful Internet service protocols, multiple Sockets & IP addresses
Module Dimensions 15.8 x 17.7 x 2.3 mm
Easy soldering process with LCC package
Power consumption as low as 1.3mA in SLEEP mode
Support Voice, Bluetooth®, QuecFOTA™ and Quectel OpenCPU function
Embedded powerful Internet service protocols, multiple Sockets & IP addresses
Module Dimensions 15.8 x 17.7 x 2.3 mm
GSM/GPRS Mobile Communications Modules - Quectel
GSM (Global System for Mobile Communications) / GPRS (General Packet Radio Service) are 2G wireless technology.
Specifications
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 850,900,1800,1900MHz |
Supported Bus Interfaces | ADC, PCM, RTC, UART |
Dimensions | 17.7 x 15.8 x 2.3mm |
Height | 2.3mm |
Length | 17.7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 15.8mm |