Recently searched

    RF Solutions SMARTALPHA-RX868 Module 868MHz, 2.3 → 3.6V

    RS Stock No.:
    672-9016
    Mfr. Part No.:
    SMARTALPHA-RX868
    Manufacturer:
    RF Solutions
    RF Solutions
    View all RF Modules
    Discontinued product
    RS Stock No.:
    672-9016
    Mfr. Part No.:
    SMARTALPHA-RX868
    Manufacturer:
    RF Solutions

    Technical data sheets


    Legislation and Compliance


    Product Details

    SmartALPHA Sub-1GHz RF Transceiver Modules




    Approvals


    Specifications

    AttributeValue
    Component TypeModule
    Supported Frequency Bands868MHz
    Modulation TechniqueGFSK
    Maximum RF Data Rate86.2kbit/s
    Maximum Output Power0dBm
    Receiver Sensitivity-110dBm
    Supported Bus InterfacesUSB
    Supply Voltage2.3 → 3.6V
    Length23.7mm
    Maximum Operating Temperature+80 °C
    Minimum Operating Temperature-20 °C
    Width26mm
    Discontinued product