Infineon TDA5200XUMA1 RF Receiver, 28-Pin TSSOP
- RS Stock No.:
- 462-7772
- Mfr. Part No.:
- TDA5200XUMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 462-7772
- Mfr. Part No.:
- TDA5200XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Modulation Technique | ASK | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.7 x 4.4 x 1mm | |
| Mounting Type | Surface Mount | |
| Length | 9.7mm | |
| Width | 4.4mm | |
| Height | 1mm | |
| Maximum Operating Band 1 Frequency | 870MHz | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Modulation Technique ASK | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.7 x 4.4 x 1mm | ||
Mounting Type Surface Mount | ||
Length 9.7mm | ||
Width 4.4mm | ||
Height 1mm | ||
Maximum Operating Band 1 Frequency 870MHz | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
TDA52xx Sub-1GHz Superheterodyne RF Receivers
The TDA5200/5211 are low-power ASK/FSK wireless receivers operating in the 315/434/868MHz ISM bands.
RF Frequency Ranges: 433 to 435MHz, 868 to 870MHz (TDA5200), 310 to 350MHz (TDA5211)
Receiver Sensitivity: -105dBm @ 4000bps ASK
Modulation: ASK (TDA5200), FSK or ASK pin-selectable (TDA5211)
OTA Data Rate: up to 100kbps
Analogue RSSI
Power-down mode
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -40 to +85°C (TDA5200), -40 to +105°C (TDA5211)
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
462-7772 TDA5200XUMA1 434/868MHz ASK
919-8853 TDA5200XUMA1 434/868MHz ASK (Pack of 3000)
906-2931 TDA5211XUMA1 315MHz ASK/FSK
Receiver Sensitivity: -105dBm @ 4000bps ASK
Modulation: ASK (TDA5200), FSK or ASK pin-selectable (TDA5211)
OTA Data Rate: up to 100kbps
Analogue RSSI
Power-down mode
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -40 to +85°C (TDA5200), -40 to +105°C (TDA5211)
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
462-7772 TDA5200XUMA1 434/868MHz ASK
919-8853 TDA5200XUMA1 434/868MHz ASK (Pack of 3000)
906-2931 TDA5211XUMA1 315MHz ASK/FSK
