- RS Stock No.:
- 176-8967
- Mfr. Part No.:
- CYW20719B1KUMLG
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 176-8967
- Mfr. Part No.:
- CYW20719B1KUMLG
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor series CYW20719 is a BT 5.0 compliant, stand-alone baseband processor with an integrated 2.4 GHz transceiver with BLE, EDR and BR. The device is intended for use in audio, IoT, sensors and human interface device applications.
96-MHz Arm Cortex-M4 microcontroller unit with floating point unit
Complies with Bluetooth core specification v5.0 with LE 2 Mbps
Supports basic rate, enhanced data rate 2&3 Mbps, Bluetooth low energy
1 MB flash
512 KB RAM
Support for global coexistence interface for easy coexistence implementation with select cypress Wi-Fi devices
Complies with Bluetooth core specification v5.0 with LE 2 Mbps
Supports basic rate, enhanced data rate 2&3 Mbps, Bluetooth low energy
1 MB flash
512 KB RAM
Support for global coexistence interface for easy coexistence implementation with select cypress Wi-Fi devices
Specifications
Attribute | Value |
---|---|
Modulation Technique | DPSK, DQPSK, GFSK |
Package Type | QFN |
Pin Count | 40 |
Mounting Type | Surface Mount |
Dimensions | 5 x 5 x 0.55mm |
Length | 5mm |
Width | 5mm |
Height | 0.55mm |
Maximum Operating Band 1 Frequency | 2480MHz |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 2402MHz |
Minimum Operating Temperature | -30 °C |
Number of Operating Bands | 1 |
Minimum Operating Supply Voltage | 1.9 V |