- RS Stock No.:
- 160-3356
- Mfr. Part No.:
- ADG918BCPZ-500RL7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-3356
- Mfr. Part No.:
- ADG918BCPZ-500RL7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Wideband Analogue Switches, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Technology | CMOS/LVTTL |
Package Type | LFCSP VD |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 3.25 x 3.25 x 0.85mm |
Length | 3.25mm |
Width | 3.25mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 2.75 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |