- RS Stock No.:
- 127-6608
- Mfr. Part No.:
- AT86RF231-ZU
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 20/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR29.31
Units | Per Unit | Per Pack* |
2 - 8 | MYR29.31 | MYR58.62 |
10 - 48 | MYR28.725 | MYR57.45 |
50 - 498 | MYR28.15 | MYR56.30 |
500 - 998 | MYR27.59 | MYR55.18 |
1000 + | MYR27.035 | MYR54.07 |
*price indicative |
- RS Stock No.:
- 127-6608
- Mfr. Part No.:
- AT86RF231-ZU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
AT86RF23x 2.4GHz RF Transceivers
These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers are designed for both industrial and consumer high data rate applications.
RF Frequency range: 2405 to 2480MHz
RF Output Power: up to +4dBm (AT86RF233), up to +3dBm (AT86RF231)
Receiver Sensitivity: -101dBm @ 250kbps, 1% PER
Modulation: O-QPSK with 2000kchip/sec DSSS
Supports Frequency hopping (FHSS)
OTA data rate: up to 2Mbps
FCS generation/checking and Clear Channel Assessment
RSSI measurement, Energy Detection and Link Quality Indication
Automated acknowledgement, CSMA-CA and retransmission
Automatic address filtering
Supports Rx antenna diversity
AES-128 security module
True Random Number Generator (TRNG)
128-byte Tx/Rx FIFO data buffer
Host communication: serial SPI
Battery monitor
Various low-power operation modes
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
The AT86RF231 is IEEE 802.15.4-2006 compliant for ZigBee, 6LoWPAN, RF4CE, SP100 & WirelessHART systems
The AT86RF233 is IEEE 802.15.4-2011 compliant for ZigBee, 6LoWPAN & RF4CE systems
Applications: Home & Building Automation, Lighting Systems
, Wireless sensor networks, local communication for the Internet of Things (IoT)
RS Product Codes
696-3367 AT86RF231-ZU
769-2687 AT86RF233-ZU
RF Output Power: up to +4dBm (AT86RF233), up to +3dBm (AT86RF231)
Receiver Sensitivity: -101dBm @ 250kbps, 1% PER
Modulation: O-QPSK with 2000kchip/sec DSSS
Supports Frequency hopping (FHSS)
OTA data rate: up to 2Mbps
FCS generation/checking and Clear Channel Assessment
RSSI measurement, Energy Detection and Link Quality Indication
Automated acknowledgement, CSMA-CA and retransmission
Automatic address filtering
Supports Rx antenna diversity
AES-128 security module
True Random Number Generator (TRNG)
128-byte Tx/Rx FIFO data buffer
Host communication: serial SPI
Battery monitor
Various low-power operation modes
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
The AT86RF231 is IEEE 802.15.4-2006 compliant for ZigBee, 6LoWPAN, RF4CE, SP100 & WirelessHART systems
The AT86RF233 is IEEE 802.15.4-2011 compliant for ZigBee, 6LoWPAN & RF4CE systems
Applications: Home & Building Automation, Lighting Systems
, Wireless sensor networks, local communication for the Internet of Things (IoT)
RS Product Codes
696-3367 AT86RF231-ZU
769-2687 AT86RF233-ZU
Approvals
ETSI, FCC, ARIB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | IEEE 802.15.4 |
Modulation Technique | O-QPSK |
Package Type | QFN |
Pin Count | 32 |
Mounting Type | Surface Mount |
Dimensions | 5 x 5 x 1mm |
Length | 5mm |
Width | 5mm |
Height | 1mm |
Maximum Operating Band 1 Frequency | 2480MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 2405MHz |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Number of Operating Bands | 1 |