- RS Stock No.:
- 716-5069
- Mfr. Part No.:
- 6603_SMA-50-1/199_NE
- Manufacturer:
- Huber+Suhner
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR578.83
Units | Per Unit |
1 - 9 | MYR578.83 |
10 - 24 | MYR555.68 |
25 + | MYR532.53 |
- RS Stock No.:
- 716-5069
- Mfr. Part No.:
- 6603_SMA-50-1/199_NE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
Huber+Suhner Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Interface Type | SMA Plug to Socket |
Attenuation | 3dB |
Impedance | 50Ω |
Operating Frequency | DC → 18GHz |
Low Power | Yes |
Connector Type | SMA |