- RS Stock No.:
- 773-9985
- Mfr. Part No.:
- AN26102A-PR
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 773-9985
- Mfr. Part No.:
- AN26102A-PR
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RF Amplifiers, Panasonic
The AN260xxA series low noise amplifiers is a new series offering an alternative where high frequency is required with low noise and low power consumption and due to its ultra-small packaging its ideal for applications where space is at a premium. They are available in two packaging types, the ultra-small WLCSP PKG and the small SSMINI-5 PKG. They offer a wide frequency range from 40 MHz to 5 GHz making them very versatile.
Possible Applications Include:
Smart phones
Mobile DTV
GPS
WiFi
WIM
WLAN
Possible Applications Include:
Smart phones
Mobile DTV
GPS
WiFi
WIM
WLAN
Ultra Small WLCSP PKG: 0.56mm x 0.86mm x 0.4mm, for Module
Small SSMINI-5 PKG: 1.6mm x 1.6mm x 0.7mm, for on Board
Applicable for Lower Supply Voltage
Strengthen ESD Breakdown
Wide Frequency Range LNA Line Up
Small SSMINI-5 PKG: 1.6mm x 1.6mm x 0.7mm, for on Board
Applicable for Lower Supply Voltage
Strengthen ESD Breakdown
Wide Frequency Range LNA Line Up
Radio Frequency (RF) Amplifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Amplifier Type | Linear |
Typical Power Gain | 30 dB |
Typical Output Power | 50mW |
Number of Channels per Chip | 2 |
Maximum Operating Frequency | 60 GHz |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 11 |
Dimensions | 1.16 x 0.86 x 0.28mm |
Height | 0.28mm |
Length | 1.16mm |
Maximum Operating Supply Voltage | 4.2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Width | 0.86mm |
Minimum Operating Supply Voltage | 2.95 V |