Moldex Air Respirator Respirator Mask FFP2 NR D
- RS Stock No.:
- 246-5922
- Mfr. Part No.:
- 249501
- Manufacturer:
- Moldex
Subtotal (1 box of 20 units)**
MYR504.23
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR504.23 | MYR25.212 |
**price indicative
- RS Stock No.:
- 246-5922
- Mfr. Part No.:
- 249501
- Manufacturer:
- Moldex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Moldex | |
Type | Air Respirator | |
Size | One Size | |
Hypoallergenic | No | |
Includes Replacement Filters | No | |
Colour | Blue, White | |
Protection Rating | FFP2 NR D | |
Select all | ||
---|---|---|
Brand Moldex | ||
Type Air Respirator | ||
Size One Size | ||
Hypoallergenic No | ||
Includes Replacement Filters No | ||
Colour Blue, White | ||
Protection Rating FFP2 NR D | ||
Related links
- Moldex Air Respirator Respirator Mask FFP2 R D
- Moldex 2400 Series Mask Respirator Mask FFP2 NR D M
- Moldex Air Respirator Respirator Mask FFP3 NR
- Honeywell Safety 2000 Series Series Air Respirator Respirator Mask, Size M/L
- Pro Fit FFP2 NR D Series Disposable Respirator Valved, Fold Flat
- Moldex 9000 Series Series Full-Type Respirator Mask, Size M
- Moldex 9000 Series Series Full-Type Respirator Mask, Size L
- SINGER SAFETY AUUM Series Disposable Respirator for General Purpose Protection Valved 10Each per Package