3M HF-800SD Series Half-Type Respirator Mask with Replacement Filters, Size Small
- RS Stock No.:
- 190-1911
- Mfr. Part No.:
- HF-801SD
- Manufacturer:
- 3M
Subtotal (1 unit)**
Was MYR177.31
You pay
MYR158.31
10 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR158.31 |
**price indicative
- RS Stock No.:
- 190-1911
- Mfr. Part No.:
- HF-801SD
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Type | Half Mask | |
Size | Small | |
Series | HF-800SD | |
Includes Replacement Filters | Yes | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand 3M | ||
Type Half Mask | ||
Size Small | ||
Series HF-800SD | ||
Includes Replacement Filters Yes | ||
Colour Grey | ||
Related links
- 3M HF-800SD Series Half-Type Respirator Mask, Size Large
- 3M HF-800SD Series Half-Type Respirator Mask, Size Medium
- 3M 7500 Series Half-Type Respirator Mask, Size Small
- 3M 6500 Series Half-Type Respirator Mask, Size Small
- 3M 6000 Series Half-Type Mask Respirator, Size Small
- 3M HF-300 Series Half-Type Half Mask, Size L
- 3M HF-300 Series Half-Type Half Mask, Size M
- 3M HF-300 Series Half-Type Half Mask, Size S