3M Dust Filter for use with 3M D3000 Series Respirator D3125
- RS Stock No.:
- 190-1894
- Mfr. Part No.:
- D3125
- Manufacturer:
- 3M
Price 1 Pair
MYR55.23
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | MYR55.23 |
- RS Stock No.:
- 190-1894
- Mfr. Part No.:
- D3125
- Manufacturer:
- 3M
RoHS Status: Not Applicable
3M™ D3000 Secure Click™ Series Particulate Filters
The 3M 3000 series D3125, is a Particulate Filter designed specifically for particulates that combines a comfortable fit with the utmost protection. These filters employ a lightweight, streamlined design to minimise the feeling of weight and therefore prevent discomfort over longer periods of use. The positioning of the filters ensures an excellent field of vision. The D3125 filters can be easily clicked into place quickly making sure you're protected swiftly.
Fully compatible with 3M™ Secure Click™ Reusable Respirators 800 Series.
When working in environments with contaminants, or where hazardous gases, vapour or particulates are a potential problem, the range of 3M respirator masks and filters have a PPE solution that gives you the protection you need.
Fully compatible with 3M™ Secure Click™ Reusable Respirators 800 Series.
When working in environments with contaminants, or where hazardous gases, vapour or particulates are a potential problem, the range of 3M respirator masks and filters have a PPE solution that gives you the protection you need.
Features and Benefits
New dual flow cartridges and filters allow for easier breathing
Protects against particulates with optional nuisance level organic vapour/acid gas relief
Quick, simple connection. Simply align the connections and push until you hear a click
Use with 3M™ Secure Click™ Reusable Respirators 800 Series
Swept-back design allows an enhanced field of view and comfort
Use for protection in hazardous environments
3M™ D3000 Secure Click™ Series Particulate Filters are CE approved for environments containing certain particles
Protects against particulates with optional nuisance level organic vapour/acid gas relief
Quick, simple connection. Simply align the connections and push until you hear a click
Use with 3M™ Secure Click™ Reusable Respirators 800 Series
Swept-back design allows an enhanced field of view and comfort
Use for protection in hazardous environments
3M™ D3000 Secure Click™ Series Particulate Filters are CE approved for environments containing certain particles
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Attribute | Value |
---|---|
Filter Type | Dust |
For Use With | 3M D3000 Series Respirator |