- RS Stock No.:
- 197-6466
- Mfr. Part No.:
- TR-3802E
- Manufacturer:
- 3M
54 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR335.22
Units | Per Unit |
1 + | MYR335.22 |
- RS Stock No.:
- 197-6466
- Mfr. Part No.:
- TR-3802E
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M Filter, For Particulates and Nuisance Organic Vapour, 130cm Height - Versaflo TR300+ Series - TR-3802E
Breathe new life into your powered air respirator with this filter from 3M. It's designed for use with a Versaflo Powered Air Turbo TR300+ series respirator (such as 136-5563). Simply install the attachment into the mask to ensure you're protected against nuisance particulates and organic vapours as you work. When you switch on your purifier, it draws in air through the filter, which captures these pollutants so that only fresh, clean air reaches your lungs.
Features & Benefits
IP53-rated for use in washdown areas and decontamination showers
Dimensions of 130 (H) x 352 (L) x 200mm (W) to fit the respirator accurately
Respirator displays the loading status of the filter so you can check it's installed correctly
Dimensions of 130 (H) x 352 (L) x 200mm (W) to fit the respirator accurately
Respirator displays the loading status of the filter so you can check it's installed correctly
Applications
Woodworking
Pharmaceutical manufacturing
Smelting processes
Building demolition
Pharmaceutical manufacturing
Smelting processes
Building demolition
Can I use this filter around chemical mists?
Yes, the filter provides protection from chemical mists and fumes when installed in a compatible respirator.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Specifications
Attribute | Value |
---|---|
Type | Single Filter |
For Use With | Versaflo Powered Air Turbo TR-300+, TR-3802E |
Series | Versaflo |