Cleanspace Half Mask for use with CST1002, CST1012

Subtotal (1 unit)*

MYR755.17

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR755.17

*price indicative

RS Stock No.:
218-799
Mfr. Part No.:
CST1035
Manufacturer:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Type

Half Mask

For Use With

CST1002, CST1012

Series

CST (M)

COO (Country of Origin):
AU
The Cleanspace Half Mask including a Clean Space Non-Fabric Head Harness is designed for use with the Clean Space PRO Power Unit (CST1002) and Clean Space ULTRA Power Unit (CST 1012). A Clean Space CST Half Mask is made of soft silicone that readily molds to the face and does not cause allergic dermatitis. The easy-to-locate clips secure the Clean Space CST Half Mask to the Power Unit. The Clean Space CST Non-Fabric Head Harness attaches easily to connection points on the mask arms and can be removed for cleaning. Standards = AS/NZS 1716: 2012, EN 12942: 1998+A2:2008

Light weight, comfortable and durable
Soft silicone that readily molds to the face
Available in 3 sizes - Small, Medium and Large - to facilitate a good seal and a comfortable fit
Transparent to assist with communication
Compatible with most cleaning and disinfection protocols
Easily removable exhalation valve for cleaning
Fit Test adaptor available for Quantitative Fit Test

Related links