- RS Stock No.:
- 865-1930
- Mfr. Part No.:
- 4606X-101-474LF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 865-1930
- Mfr. Part No.:
- 4606X-101-474LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Thick Film Conformal SIPs, Bussed 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Specifications
Attribute | Value |
---|---|
Resistance | 470kΩ |
Resistor Type | Network |
Number of Resistors | 5 |
Package/Case | SIP |
Power Rating | 0.75W |
Termination Style | Pin |
Tolerance | ±2% |
Case Style | Conformal |
Power Rating per Resistor | 0.2W |
Circuit Designator | BUS |
Length | 15.19mm |
Depth | 2.49mm |
Height | 5.08mm |
Dimensions | 15.19 x 2.49 x 5.08mm |
Number of Terminals | 6 |
Series | 4600X |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |