- RS Stock No.:
- 852-4832
- Mfr. Part No.:
- PRA135I4-5K11BBB
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-4832
- Mfr. Part No.:
- PRA135I4-5K11BBB
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PRAHT135I4 Series High Temperature and High Precision Chip Resistor Arrays (Sulphur Resistant)
Thin film SMD wraparound chip resistor array offering outstanding stability
4 Independent resistors with Gold terminations
Tight TCR (10 ppm/°C) and TCR tracking (to 2 ppm/°C)
0.05% Ratio Tolerance
High temperatures of up to 230 °C
Very low noise (< -35 dB) and voltage coefficient (< 0.01 ppm/V)
Sulphur resistant
4 Independent resistors with Gold terminations
Tight TCR (10 ppm/°C) and TCR tracking (to 2 ppm/°C)
0.05% Ratio Tolerance
High temperatures of up to 230 °C
Very low noise (< -35 dB) and voltage coefficient (< 0.01 ppm/V)
Sulphur resistant
Specifications
Attribute | Value |
---|---|
Resistance | 5kΩ |
Resistor Type | Array |
Number of Resistors | 4 |
Package/Case | 0805 (2012M) |
Termination Style | Standard SMT |
Tolerance | ±0.1% |
Automotive Standard | AEC-Q200 |
Case Style | Moulded |
Power Rating per Resistor | 0.12W |
Circuit Designator | ISOL |
Length | 2mm |
Depth | 1.91mm |
Height | 0.5mm |
Dimensions | 2 x 0.5mm |
Series | PRA |
Number of Terminals | 8 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±10ppm/°C |
Minimum Operating Temperature | -55°C |