Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Resistor Arrays
Vishay, CSC 470Ω ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole
RS Stock No.:
852-4747
Mfr. Part No.:
CSC08A01470RGEK
Manufacturer:
Vishay
View all Resistor Arrays
Discontinued product
RS Stock No.:
852-4747
Mfr. Part No.:
CSC08A01470RGEK
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
CSC Series 0.20W - 0.30W
The CSC Series of Vishay thick film resistor networks. The entire series is highly reliable and are all of excellent quality.
Various ohms available
All models rated from 0.20W - 0.30W
Reduces total assembly costs
A profile standard in 4 thru 12 pins
Vishay Resistor Networks
Attribute
Value
Resistance
470Ω
Number of Resistors
7
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
20.07mm
Depth
2.49mm
Height
4.95mm
Dimensions
20.07 x 2.49 x 4.95mm
Number of Terminals
8
Series
CSC
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C