Bourns Bussed SMT Resistor Network 100kΩ ±2% 15 Resistors, 1.28W Total, SOM package 4800P Standard SMT
- RS Stock No.:
- 522-5018
- Mfr. Part No.:
- 4816P-T02-104LF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 522-5018
- Mfr. Part No.:
- 4816P-T02-104LF
- Manufacturer:
- Bourns
Legislation and Compliance
Product Details
15-bussed Resistors
16-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques
Compatible with automatic placement equipment and all popular soldering techniques
Product Application Information
These resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 Qualified
Specifications
Attribute | Value |
---|---|
Series | 4800P |
Resistance | 100kΩ |
Number of Resistors | 15 |
Tolerance | ±2% |
Power Rating | 1.28W |
Power Rating per Resistor | 0.08W |
Package/Case | SOM |
Case Style | Moulded |
Circuit Designator | BUS |
Temperature Coefficient | ±100ppm/°C |
Termination Style | Standard SMT |
Dimensions | 7.62 x 2.03 x 11.18mm |
Depth | 7.62mm |
Height | 2.03mm |
Length | 11.18mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Terminals | 16 |