KOA, CNK 4.7kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0804, Convex SMT
- RS Stock No.:
- 417-2474P
- Mfr. Part No.:
- CN1E4KTTD4.7K OHMJ
- Manufacturer:
- KOA
This image is representative of the product range
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
MYR2,235.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1000 - 2400 | MYR2.235 |
| 2500 - 9900 | MYR1.702 |
| 10000 - 14900 | MYR1.352 |
| 15000 + | MYR1.175 |
*price indicative
- RS Stock No.:
- 417-2474P
- Mfr. Part No.:
- CN1E4KTTD4.7K OHMJ
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 4.7kΩ | |
| Number of Resistors | 4 | |
| Package/Case | 0804 | |
| Termination Style | Convex SMT | |
| Tolerance | ±5% | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.35mm | |
| Dimensions | 2 x 1 x 0.35mm | |
| Series | CNK | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 4.7kΩ | ||
Number of Resistors 4 | ||
Package/Case 0804 | ||
Termination Style Convex SMT | ||
Tolerance ±5% | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.35mm | ||
Dimensions 2 x 1 x 0.35mm | ||
Series CNK | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Chip Resistor Array, CN1E4K Series
(2010 Size, 5%)
4-Terminal Chip Network
Lead-free solder used
Chip-based resistors provide improved board density
Lower mounting costs
Better solder-fillet visibility
Lead-free solder used
Chip-based resistors provide improved board density
Lower mounting costs
Better solder-fillet visibility


