- RS Stock No.:
- 417-2373
- Mfr. Part No.:
- CN1E4KTTD68 OHMJ
- Manufacturer:
- KOA
Available for back order.
Added
Price Each (In a Pack of 100)
MYR0.185
Units | Per Unit | Per Pack* |
100 + | MYR0.185 | MYR18.50 |
*price indicative |
- RS Stock No.:
- 417-2373
- Mfr. Part No.:
- CN1E4KTTD68 OHMJ
- Manufacturer:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Resistor Array, CN1E4K Series
(2010 Size, 5%)
4-Terminal Chip Network
Lead-free solder used
Chip-based resistors provide improved board density
Lower mounting costs
Better solder-fillet visibility
Lead-free solder used
Chip-based resistors provide improved board density
Lower mounting costs
Better solder-fillet visibility
Specifications
Attribute | Value |
---|---|
Resistance | 68Ω |
Number of Resistors | 4 |
Package/Case | 0804 |
Termination Style | Convex SMT |
Tolerance | ±5% |
Power Rating per Resistor | 0.063W |
Circuit Designator | ISOL |
Length | 2mm |
Depth | 1mm |
Height | 0.35mm |
Dimensions | 2 x 1 x 0.35mm |
Series | CNK |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |