- RS Stock No.:
- 172-9214
- Mfr. Part No.:
- CN1E4KTTD103J
- Manufacturer:
- KOA
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 200)
MYR0.395
Units | Per Unit | Per Pack* |
200 - 200 | MYR0.395 | MYR79.00 |
400 - 800 | MYR0.387 | MYR77.40 |
1000 + | MYR0.376 | MYR75.20 |
*price indicative |
- RS Stock No.:
- 172-9214
- Mfr. Part No.:
- CN1E4KTTD103J
- Manufacturer:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Convex termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Resistor Type | Array |
Number of Resistors | 4 |
Package/Case | 0402 (1005M) |
Termination Style | Convex |
Tolerance | ±5% |
Automotive Standard | AEC-Q200 |
Case Style | Moulded |
Power Rating per Resistor | 0.063W |
Circuit Designator | ISOL |
Length | 2mm |
Depth | 1mm |
Height | 0.35mm |
Dimensions | 2 x 1 x 0.35mm |
Series | CNK |
Number of Terminals | 8 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |