KOA, CN 1MΩ ±5% Isolated Array Resistor, 4 Resistors, 0402 (1005M), Concave SMT
- RS Stock No.:
- 172-9165P
- Mfr. Part No.:
- CN1E4TTD105J
- Manufacturer:
- KOA
Bulk discount available
Subtotal 400 units (supplied on a reel)*
MYR114.40
MYR114.40
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 400 - 800 | MYR0.286 |
| 1000 + | MYR0.135 |
*price indicative
- RS Stock No.:
- 172-9165P
- Mfr. Part No.:
- CN1E4TTD105J
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1MΩ | |
| Number of Resistors | 4 | |
| Package/Case | 0402 (1005M) | |
| Termination Style | Concave SMT | |
| Tolerance | ±5% | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.45mm | |
| Dimensions | 2 x 1 x 0.45mm | |
| Number of Terminals | 8 | |
| Series | CN | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1MΩ | ||
Number of Resistors 4 | ||
Package/Case 0402 (1005M) | ||
Termination Style Concave SMT | ||
Tolerance ±5% | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.45mm | ||
Dimensions 2 x 1 x 0.45mm | ||
Number of Terminals 8 | ||
Series CN | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±200ppm/°C | ||
- COO (Country of Origin):
- JP
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Isolated resistor elements
