- RS Stock No.:
- 172-9151
- Mfr. Part No.:
- CN1E4TTD100J
- Manufacturer:
- KOA
Discontinued product
- RS Stock No.:
- 172-9151
- Mfr. Part No.:
- CN1E4TTD100J
- Manufacturer:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Isolated resistor elements
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Number of Resistors | 4 |
Resistor Type | Array |
Package/Case | 0402 (1005M) |
Termination Style | Concave |
Tolerance | ±5% |
Automotive Standard | AEC-Q200 |
Case Style | Moulded |
Power Rating per Resistor | 0.063W |
Circuit Designator | ISOL |
Length | 2mm |
Depth | 1mm |
Height | 0.45mm |
Dimensions | 2 x 1 x 0.45mm |
Number of Terminals | 8 |
Series | CN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±200ppm/°C |