- RS Stock No.:
- 172-9098
- Mfr. Part No.:
- CN1J4ATTD101J
- Manufacturer:
- KOA
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR0.20
Units | Per Unit | Per Pack* |
100 - 100 | MYR0.20 | MYR20.00 |
200 - 400 | MYR0.196 | MYR19.60 |
500 + | MYR0.19 | MYR19.00 |
*price indicative |
- RS Stock No.:
- 172-9098
- Mfr. Part No.:
- CN1J4ATTD101J
- Manufacturer:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Convex termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Resistor Type | Array |
Number of Resistors | 4 |
Package/Case | 1206 (3216M) |
Termination Style | Convex |
Tolerance | ±5% |
Automotive Standard | AEC-Q200 |
Case Style | Moulded |
Power Rating per Resistor | 0.063W |
Circuit Designator | ISOL |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.5mm |
Dimensions | 3.2 x 1.6 x 0.5mm |
Number of Terminals | 8 |
Series | CNA |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |