- RS Stock No.:
- 172-8144
- Mfr. Part No.:
- ORNTA100-1T0
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 172-8144
- Mfr. Part No.:
- ORNTA100-1T0
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ORN Series Moulded Dual-in-line Divider Network
Thin Film Dividers providing optimum ratio precision, small size and exceptional stability for most applications
Rugged moulded case construction with no internal solder
Rugged moulded case construction with no internal solder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1 kΩ, 100kΩ |
Resistor Type | Network |
Number of Resistors | 4 |
Package/Case | MS-012 |
Power Rating | 0.4W |
Termination Style | Standard SMT |
Tolerance | ±0.1% |
Case Style | Moulded |
Power Rating per Resistor | 0.1W |
Circuit Designator | VOLT/D |
Length | 4.93mm |
Depth | 6.07mm |
Height | 1.73mm |
Dimensions | 6.07 x 1.73 x 4.93mm |
Series | ORN |
Number of Terminals | 8 |
Temperature Coefficient | ±25ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |