- RS Stock No.:
- 161-7160
- Mfr. Part No.:
- 4116R-1-680LF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 161-7160
- Mfr. Part No.:
- 4116R-1-680LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
8-Isolated Resistors
Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.
Superior package integrity
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification
Specifications
Attribute | Value |
---|---|
Resistance | 68Ω |
Resistor Type | Network |
Number of Resistors | 8 |
Package/Case | DIP |
Power Rating | 2.25W |
Termination Style | Through Hole |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.25W |
Circuit Designator | ISOL |
Length | 21.97mm |
Depth | 7.87mm |
Height | 4.57mm |
Dimensions | 21.97 x 7.87 x 4.57mm |
Series | 4100R |
Number of Terminals | 16 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |