Resistor,network,0.04W,330ohm
- RS Stock No.:
- 334-716P
- Mfr. Part No.:
- RKC8KD331
- Manufacturer:
- KOA
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied in a bag)*
MYR163.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 20 - 45 | MYR8.15 |
| 50 - 120 | MYR7.90 |
| 125 - 245 | MYR7.60 |
| 250 + | MYR7.35 |
*price indicative
- RS Stock No.:
- 334-716P
- Mfr. Part No.:
- RKC8KD331
- Manufacturer:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 330Ω | |
| Number of Resistors | 8 | |
| Package/Case | SIP | |
| Power Rating | 0.04W | |
| Termination Style | Through Hole | |
| Power Rating per Resistor | 0.04W | |
| Length | 2.54mm | |
| Height | 6.5mm | |
| Series | RKC | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 330Ω | ||
Number of Resistors 8 | ||
Package/Case SIP | ||
Power Rating 0.04W | ||
Termination Style Through Hole | ||
Power Rating per Resistor 0.04W | ||
Length 2.54mm | ||
Height 6.5mm | ||
Series RKC | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
