Resistor,network,10kohm
- RS Stock No.:
- 334-390P
- Mfr. Part No.:
- RKC7AD103J
- Manufacturer:
- KOA
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied in a bag)*
MYR29.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 20 - 45 | MYR1.45 |
| 50 - 120 | MYR1.43 |
| 125 - 245 | MYR1.38 |
| 250 + | MYR1.33 |
*price indicative
- RS Stock No.:
- 334-390P
- Mfr. Part No.:
- RKC7AD103J
- Manufacturer:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 10kΩ | |
| Number of Resistors | 7 | |
| Package/Case | SIP | |
| Power Rating | 8W | |
| Termination Style | Through Hole | |
| Tolerance | ±5% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.125W | |
| Circuit Designator | SER | |
| Length | 20.9mm | |
| Depth | 2.5mm | |
| Height | 6.5mm | |
| Dimensions | 2.5 x 6.5 x 20.9mm | |
| Number of Terminals | 8 | |
| Series | RKC | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 10kΩ | ||
Number of Resistors 7 | ||
Package/Case SIP | ||
Power Rating 8W | ||
Termination Style Through Hole | ||
Tolerance ±5% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.125W | ||
Circuit Designator SER | ||
Length 20.9mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Dimensions 2.5 x 6.5 x 20.9mm | ||
Number of Terminals 8 | ||
Series RKC | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±200ppm/°C | ||
