Bourns 0.40A Resettable Fuse, 240V ac
- RS Stock No.:
- 775-6056
- Mfr. Part No.:
- MF-RM040/240-2
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 775-6056
- Mfr. Part No.:
- MF-RM040/240-2
- Manufacturer:
- Bourns
- COO (Country of Origin):
- CN
Bourns MF-RM Series
Bourns MF-RM series of PTC resettable fuses feature a resettable functionality with overtemperature and overcurrent protection that can save expensive components from having to be replaced after tripping. Additionally the MF-RM series are faster than bimetallic switch designs and generally suffer less from electromagnetic interference. With a reduction in repair and replacement costs, as well as less nuisance tripping, the MF-RM series is ideal for a variety of applications such as food blenders, coffee machines, HVAC. electric fans and blowers and AC adapters.
Radial leaded devices
Cure, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
Resettable circuit protection
Cure, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
Resettable circuit protection
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Attribute | Value |
---|---|
Trip Current | 900mA |
Voltage Rating | 240V ac |
Time to Trip | 24s |
Hold Current | 0.40A |
Maximum Current | 5.5 A |
Length | 11.5mm |
Height | 20.9mm |
Width | 3.8mm |
Minimum Resistance | 0.6Ω |
Maximum Resistance | 1.9Ω |
Power Dissipation | 2W |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Lead Orientation | Radial |