Wickmann 0.2A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0791
- Mfr. Part No.:
- RF1335-000
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch 07/10/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 20)
MYR1.597
Units | Per Unit | Per Pack* |
---|---|---|
20 + | MYR1.597 | MYR31.94 |
*price indicative
- RS Stock No.:
- 174-0791
- Mfr. Part No.:
- RF1335-000
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Trip Current | 400mA |
Voltage Rating | 30V dc |
Time to Trip | 0.02s |
Hold Current | 0.2A |
Maximum Current | 10 A |
Length | 4.73mm |
Height | 0.89mm |
Width | 3.41mm |
Minimum Resistance | 0.6Ω |
Maximum Resistance | 3.3Ω |
Power Dissipation | 0.8W |
Minimum Operating Temperature | -40°C |
Package Size | 1812 |
Maximum Operating Temperature | +85°C |
Dimensions | 4.73 x 3.41 x 0.89mm |
Body Material | Poly |
Operating Temperature Range | -40 → +85 °C |
Series | MINISMDC |
Fuse Speed | F |