- RS Stock No.:
- 164-8216
- Mfr. Part No.:
- MICROSMD200LR-2
- Manufacturer:
- Littelfuse
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Tape of 3000
MYR12,055.50
Tape(s) | Per Tape | Per Unit* |
1 + | MYR12,055.50 | MYR4.018 |
*price indicative |
- RS Stock No.:
- 164-8216
- Mfr. Part No.:
- MICROSMD200LR-2
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Specifications
Attribute | Value |
---|---|
Trip Current | 5A |
Voltage Rating | 6V dc |
Time to Trip | 4s |
Hold Current | 2A |
Maximum Current | 50 A |
Length | 3.43mm |
Height | 2.8mm |
Width | 1mm |
Terminal Material | Gold Plated Nickel |
Minimum Resistance | 0.006Ω |
Maximum Resistance | 21mΩ |
Power Dissipation | 1W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | Low Rho SMD |
Dimensions | 3.43 x 1 x 2.8mm |
Operating Temperature Range | -40 → +85 °C |