Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Hydraulic Fluids & Filtration
Replacement Hydraulic Filter Elements
Parker Replacement Hydraulic Filter Element 938897Q, 10μm
RS Stock No.:
125-8440
Mfr. Part No.:
938897Q
Manufacturer:
Parker
View this category
Discontinued product
RS Stock No.:
125-8440
Mfr. Part No.:
938897Q
Manufacturer:
Parker
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CZ
GMF iprotect Filter Elements
A professional range of GMF iprotect filter elements. The filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.
Parker Hannifin Hydraulic Filtration
Attribute
Value
Filtration Size
10µm
Maximum Flow Rate
55L/min
Manufacturer Series
GMF
Maximum Operating Pressure
20 bar