Phoenix Contact PLC DIN Rail Relay Socket
- RS Stock No.:
- 201-4038
- Mfr. Part No.:
- 2966896
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
MYR81.546
- RS Stock No.:
- 201-4038
- Mfr. Part No.:
- 2966896
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PLC | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
Relay Sockets - PLC-BSP
PLC-BSP basic terminal blocks with spring-cage connection (without relay, solid state relay or optocoupler).
Different width options: 6 mm, 6.2 mm or 14 mm
Assembly instructions: in rows with zero spacing
Wide range of accessories also available
Assembly instructions: in rows with zero spacing
Wide range of accessories also available
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

