TE Connectivity Relay Bracket Mounting Plate 1 Piece

Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

TE Connectivity 2IO Series

TE Connectivity 2IO series mounting boards for solid state input / ouput relay modules. The 2IO series features a card edge logic connection system and LED status indicators, plug-in fuses and pull up resistors.

LED status indicators, plug-in fuses & pull-up resistors
Card edge logic connections
Screw terminal logic connections
Screw terminals for field wiring

Specifications
Attribute Value
Kit Includes Mounting Plate
Number of Pieces 1
Temporarily out of stock - back order for despatch 09/07/2020, delivery within 4 working days from despatch date
Price Each
MYR 2,543.25
units
Per unit
1 - 4
MYR2,543.25
5 - 9
MYR2,492.39
10 - 24
MYR2,417.62
25 - 49
MYR2,345.08
50 +
MYR2,274.74
Related Products
RV8H series hazardous location interface relays specially designed ...
Description:
RV8H series hazardous location interface relays specially designed for space saving (6mm width). Pre-assembled relay and DIN mount socket6 A contact ratingLever for easy locking and removalHigh dielectric strength and impulse withstand voltagesReverse polarity protectedGold-plated contactsUniversal screw ...
The intelligent LOCC-BOX system has been designed to ...
Description:
The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-. Power on-effect for switching capacitive loadsSingle or multiple fault method with storage of the ...
The intelligent LOCC-BOX system has been designed to ...
Description:
The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-. Power on-effect for switching capacitive loadsSingle or multiple fault method with storage of the ...
The intelligent LOCC-BOX system has been designed to ...
Description:
The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-. Power on-effect for switching capacitive loadsSingle or multiple fault method with storage of the ...