SICK Contrast Sensors 13 mm, LED, PNP, 100 mA, 10.8 → 28.8 V, IP67

Subtotal (1 unit)*

MYR3,239.00

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,239.00

*price indicative

RS Stock No.:
285-9634
Mfr. Part No.:
KTX-WP92142252ZZZZ
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Range

13 mm

Light Source

LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Connector

Supply Voltage

10.8 → 28.8 V

LED Status Display

Yes

Terminal Type

M12 Connector

Housing Material

Plastic, VISTAL

Series

KTX

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
DE

Overview


The KTX contrast sensor with familiar hole pattern, high-precision RGB LED and VISTAL® housing impresses with TwinEye-Technology, colour mode, high switching frequency, excellent grayscale resolution, 7-segment display, and IO-Link. The response time of 1

The various teach-in procedures, integrated colour mode, and variable sensor settings ensure greater flexibility during commissioning and increased process stability. The KTX contrast sensor provides additional diagnostics and analysis data via IO-Link. T

At a glance


TwinEye-Technology for increased depth of field and sensing distance tolerance
50 kHz switching frequency and 5 μs jitter
Large dynamic range means reliable detection of contrasts on glossy materials
7-segment display
Color mode
Mounting feedback
IO-Link

Your Benefit


1:1 replacement for existing KT series - assembly compatibility
TwinEye-Technology for better performance on glossy or fluttery materials, thereby resulting in fewer machine downtimes and more process stability
Multi-functional sensor adjustment for indiv

Applications


Applications in which contrast is a distinguishing feature
Print mark detection for controlling the cutting process
Print control in the printing industry
Positioning tubes
Label alignment on bottles
Splice detection in packaging and battery production
Ro

Note