SICK Colour Sensors 60 mm, LED, PNP, 100 mA, 10 → 30 V, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-9403
Mfr. Part No.:
CS84-P3612
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Range

60 mm

Light Source

LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

1 kHz, 3.5 kHz, 500 Hz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V

LED Status Display

Yes

Terminal Type

M12 Connector

Housing Material

Metal, Zinc Diecast

Series

CS84

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

COO (Country of Origin):
DE

Overview


The ability to teach up to four colors can lead to faster changeovers and shorter downtime. The CS8 series offers high switching speeds – as fast as 6 kHz (85 μsec) – enabling higher throughput. And, the sensor maintains the extreme precision of the light

A bar graph display enables easy setup and provides information about the colour quality and detection reliability.

At a glance


One (CS8-1) or four (CS8-4) colors can be saved
12.5 mm or 60 mm sensing distance
Fast response time up to 85 μs
High resolution colour
Bar graph display shows the correlation of the colors
Extremely precise light spot and high resolution
Metal housing wi

Your Benefit


Identify and store up to four colors. No need to reprogram the sensor for changeovers, reducing downtime.
High resolution colors can be matched exactly for better process reliability
Maintains the extreme precision of the light spot, enabling a consistent

Applications


Note