SICK Colour Sensors 60 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67

Subtotal (1 unit)*

MYR2,957.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,957.62

*price indicative

RS Stock No.:
445-492
Mfr. Part No.:
CSS-WBFA54118RZZZZZZZZZZZZ7ZZ1 / 1113518
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Range

60 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

13.8 kHz

Electrical Connection

8-pin, Male Connector M12

Communication Protocol

IO-LINK

Supply Voltage

28.8 V dc

LED Status Display

Yes

Series

1113518

Housing Material

ABS, Plastic

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

COO (Country of Origin):
DE

Overview


The CSS/CSX High Speed color sensor is characterized by its high switching frequency and its precise, infinitely variable sensitivity adjustment. Furthermore, the sensor outputs color values (L*a*b or RGB) as well as the similarity of a detected color to a taught-in color. Thanks to its innovative teach-in procedure, the CSS/CSX High Speed also detects color gradients and structured materials. The switching outputs of the device can be binary coded in “Coded” mode without interfaces, which enables it to output up to 15 colors.

Up to 24 colors per identification task (job) can even be transferred via the IO-Link interface and saved externally. The sensor can be quickly and precisely configured for the specific application using the setup assistant in the SOPAS software.

At a glance


Switching frequency: 13.8 kHz
Output of color values (L*a*b or RGB) and color similarity
Output of up to 15 colors using the “Coded” mode
Up to 24 colors per identification task (job) can be saved
IO-Link interfaces

SOPAS software with application-specific setup assistant
CSX: installation-compatible to CS8

Your Benefit


Thanks to the fast object color detection, high process speeds can be achieved thereby increasing productivity
The output of up to 15 colors per binary coding of the switching outputs ensures easy data transmission - without interfaces such as IO-Link or Modbus®
Extends the process monitoring and diagnostics options through the output of color values and color similarity
Using IO-Link, up to 24 colors can be saved per identification task (job). This saves resources and increases the process flexibility
The sensor can be quickly configured correctly using the setup assistant in the SOPAS software. This makes commissioning easier and increases the process stability.

Applications


Mark and object positioning: detecting colored marks, labels, adhesive areas (splicing)
Fast sorting of objects by color: e.g., components in the automotive industry and machine construction

containers and pallets in intralogistics

vial and beverage bottle lids
Electronics:
Spliceband detection

Note


Related links