SICK Colour Sensors 60 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67
- RS Stock No.:
- 445-423
- Mfr. Part No.:
- CSS-WBF114118RZZZZZZZZZZZZ7ZZ1 / 1115223
- Manufacturer:
- SICK
Subtotal (1 unit)*
MYR2,957.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,957.62 |
*price indicative
- RS Stock No.:
- 445-423
- Mfr. Part No.:
- CSS-WBF114118RZZZZZZZZZZZZ7ZZ1 / 1115223
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Detection Range | 60 m | |
| Light Source | LED | |
| Output Type | Push Pull | |
| Maximum Current | 100 mA | |
| Switching Frequency | 13.8 kHz | |
| Electrical Connection | 8-pin, Male Connector M12 | |
| Communication Protocol | IO-LINK | |
| Supply Voltage | 28.8 V dc | |
| LED Status Display | Yes | |
| Housing Material | ABS, Plastic | |
| Series | 1115223 | |
| IP Rating | IP67 | |
| Interface | IO-Link | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Detection Range 60 m | ||
Light Source LED | ||
Output Type Push Pull | ||
Maximum Current 100 mA | ||
Switching Frequency 13.8 kHz | ||
Electrical Connection 8-pin, Male Connector M12 | ||
Communication Protocol IO-LINK | ||
Supply Voltage 28.8 V dc | ||
LED Status Display Yes | ||
Housing Material ABS, Plastic | ||
Series 1115223 | ||
IP Rating IP67 | ||
Interface IO-Link | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- DE
Overview
The CSS/CSX High Speed color sensor is characterized by its high switching frequency and its precise, infinitely variable sensitivity adjustment. Furthermore, the sensor outputs color values (L*a*b or RGB) as well as the similarity of a detected color to a taught-in color. Thanks to its innovative teach-in procedure, the CSS/CSX High Speed also detects color gradients and structured materials. The switching outputs of the device can be binary coded in Coded mode without interfaces, which enables it to output up to 15 colors.
Up to 24 colors per identification task (job) can even be transferred via the IO-Link interface and saved externally. The sensor can be quickly and precisely configured for the specific application using the setup assistant in the SOPAS software.
At a glance
Switching frequency: 13.8 kHz
Output of color values (L*a*b or RGB) and color similarity
Output of up to 15 colors using the Coded mode
Up to 24 colors per identification task (job) can be saved
IO-Link interfaces
Output of color values (L*a*b or RGB) and color similarity
Output of up to 15 colors using the Coded mode
Up to 24 colors per identification task (job) can be saved
IO-Link interfaces
SOPAS software with application-specific setup assistant
CSX: installation-compatible to CS8
CSX: installation-compatible to CS8
Your Benefit
Thanks to the fast object color detection, high process speeds can be achieved thereby increasing productivity
The output of up to 15 colors per binary coding of the switching outputs ensures easy data transmission - without interfaces such as IO-Link or Modbus®
Extends the process monitoring and diagnostics options through the output of color values and color similarity
Using IO-Link, up to 24 colors can be saved per identification task (job). This saves resources and increases the process flexibility
The sensor can be quickly configured correctly using the setup assistant in the SOPAS software. This makes commissioning easier and increases the process stability.
The output of up to 15 colors per binary coding of the switching outputs ensures easy data transmission - without interfaces such as IO-Link or Modbus®
Extends the process monitoring and diagnostics options through the output of color values and color similarity
Using IO-Link, up to 24 colors can be saved per identification task (job). This saves resources and increases the process flexibility
The sensor can be quickly configured correctly using the setup assistant in the SOPAS software. This makes commissioning easier and increases the process stability.
Applications
Mark and object positioning: detecting colored marks, labels, adhesive areas (splicing)
Fast sorting of objects by color: e.g., components in the automotive industry and machine construction
Fast sorting of objects by color: e.g., components in the automotive industry and machine construction
containers and pallets in intralogistics
vial and beverage bottle lids
Electronics:
Spliceband detection
Electronics:
Spliceband detection
Note
Related links
- SICK Colour Sensors 60 m Push Pull 28.8 V dc, IP67
- SICK Colour Sensors 13 m Push Pull 28.8 V dc, IP67
- SICK Colour Sensors 15 m Push Pull 24 V dc, IP67
- SICK Colour Sensors 50 → 500 mm PNP/NPN 10.8 → 28.8 V, IP67
- SICK Colour Sensors 50 → 150 mm PNP/NPN 10.8 → 28.8 V, IP67
- SICK Colour Sensors 50 → 500 mm PNP/NPN 10.8 → 28.8 V, IP67
- SICK Colour Sensors 50 → 150 mm PNP/NPN 10.8 → 28.8 V, IP67
- SICK Contrast Sensors 13 mm PNP/NPN 10.8 → 28.8 V dc, IP67
