Hanna Instruments Antifreeze & Windscreen Washer Solutions, Battery Fluid Refractometer, 0 °C, 4 °SG max, -60 °C, 1.1

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-367
Mfr. Part No.:
RAG 410
Manufacturer:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Refractometer Type

Antifreeze & Windscreen Washer Solutions, Battery Fluid

Maximum Measurement

0 °C, 4 °SG

Minimum Measurement

-60 °C, 1.1 °SG

Best Accuracy

±0.01 SG

Resolution

0.01 SG, 5 °C

Type

Optical

Model Number p

RAG 410

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Portable manual refractometers


These are used to take simple, fast, economical measurements of concentrations and densities.
High-precision optical instruments.
Supplied with vinyl carry case.

Note

Instructions supplied in French language only.

Note

Instructions supplied in French language only.