- RS Stock No.:
- 773-0420
- Mfr. Part No.:
- VCNL4010-GS08
- Manufacturer:
- Vishay
274 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 2)
MYR14.585
Units | Per Unit | Per Bag* |
2 - 448 | MYR14.585 | MYR29.17 |
450 - 898 | MYR14.38 | MYR28.76 |
900 + | MYR14.085 | MYR28.17 |
*price indicative |
- RS Stock No.:
- 773-0420
- Mfr. Part No.:
- VCNL4010-GS08
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
VCNL4010, Proximity and Ambient Light Sensor with Infrared Emitter, Vishay Semiconductor
The VCNL4010 is a fully integrated proximity and ambient light sensor. Fully integrated means that the infrared emitter is included in the package. It has 16 bit resolution. It includes a signal processing IC and features standard I2C communication interface. It features an interrupt function.
Features:
Package type: surface mount
Dimensions (L x W x H in mm): 3.95 x 3.95 x 0.75
Integrated modules: infrared emitter (IRED),
ambient light sensor (ALS-PD), proximity sensor
(PD), and signal conditioning IC
Interrupt function
Supply voltage range VDD: 2.5 V to 3.6 V
Supply voltage range IR anode: 2.5 V to 5 V
Communication via I2C interface
I2C Bus H-level range: 1.7 V to 5 V
Floor life: 168 h, MSL 3, acc. J-STD-020
Low stand by current consumption: 1.5 μA
Dimensions (L x W x H in mm): 3.95 x 3.95 x 0.75
Integrated modules: infrared emitter (IRED),
ambient light sensor (ALS-PD), proximity sensor
(PD), and signal conditioning IC
Interrupt function
Supply voltage range VDD: 2.5 V to 3.6 V
Supply voltage range IR anode: 2.5 V to 5 V
Communication via I2C interface
I2C Bus H-level range: 1.7 V to 5 V
Floor life: 168 h, MSL 3, acc. J-STD-020
Low stand by current consumption: 1.5 μA
Applications:
Proximity sensor for mobile devices (e.g. smart phones,
touch phones, PDA, GPS) for touch screen locking, power
saving, etc.
Integrated ambient light function for display/keypad
contrast control and dimming of mobile devices
Proximity/optical switch for consumer, computing and
industrial devices and displays
Dimming control for consumer, computing and industrial displays
touch phones, PDA, GPS) for touch screen locking, power
saving, etc.
Integrated ambient light function for display/keypad
contrast control and dimming of mobile devices
Proximity/optical switch for consumer, computing and
industrial devices and displays
Dimming control for consumer, computing and industrial displays
Proximity Function:
Built-in infrared emitter and photo-pin-diode for proximity
function
16 bit effective resolution for proximity detection range
ensures excellent cross talk immunity
Programmable LED drive current from 10 mA to 200 mA in
10 mA steps
Excellent ambient light suppression by modulating the
infrared signal
Proximity distance up to 200 mm
function
16 bit effective resolution for proximity detection range
ensures excellent cross talk immunity
Programmable LED drive current from 10 mA to 200 mA in
10 mA steps
Excellent ambient light suppression by modulating the
infrared signal
Proximity distance up to 200 mm
Ambient Light Function:
Built-in ambient light photo-pin-diode with close-tohuman-eye sensitivity
16 bit dynamic range from 0.25 lx to 16 klx
100 Hz and 120 Hz flicker noise rejection
Approvals
Compliant to RoHS Directive 2011/65/EU in accordance to WEEE 2002/96/EC. Please see the document Vishay material category policy.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Light Sensors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 200mm |
Output Device | Microcontroller |
Number of Channels | 1 |
Number of Pins | 13 |
Mounting Type | Surface Mount |
Dimensions | 3.95 x 3.95 x 0.75mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85°C |