- RS Stock No.:
- 146-1668
- Mfr. Part No.:
- SFH 7051
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 146-1668
- Mfr. Part No.:
- SFH 7051
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM SFH 7051 BIOFY Sensor
The BIOFY Sensor (SFH 7051), from OSRAM Opto Semiconductors, is an integrated optoelectronic sensor. The BIOFY sensor is specifically designed for reflective pulse oximetry and automatic fitness tracking. It comes in a compact, black package.
This multichip device features three green LEDs (530 nm). The BIOFY Sensor SFH 7051 also contains a photodiode with a large surface area for maximising signal level. The measurements begin automatically when the sensor comes into contact with the skin. They also stop automatically once the sensor is removed from the skin. The BIOFY Sensor SFH 7050 also features a light barrier to block any internal optical crosstalk, therefore improving the signal-to-noise ratio.
The BIOFY Sensor SFH 7050 is suitable for heart rate monitoring. This is ideal for applications such as wearable devices (e.g. smart watches and fitness trackers) and mobile devices.
This multichip device features three green LEDs (530 nm). The BIOFY Sensor SFH 7051 also contains a photodiode with a large surface area for maximising signal level. The measurements begin automatically when the sensor comes into contact with the skin. They also stop automatically once the sensor is removed from the skin. The BIOFY Sensor SFH 7050 also features a light barrier to block any internal optical crosstalk, therefore improving the signal-to-noise ratio.
The BIOFY Sensor SFH 7050 is suitable for heart rate monitoring. This is ideal for applications such as wearable devices (e.g. smart watches and fitness trackers) and mobile devices.
Features of the SFH 7051 BIOFY Sensor:
Automatic fitness tracking
Ideal for heart rate monitoring
Multi-chip package
3 green LEDs
High signal quality for reliable measurements
Light barrier blocks optical crosstalk
Dimensions: 4.7 x 2.5 x 0.9 mm
Automatic fitness tracking
Ideal for heart rate monitoring
Multi-chip package
3 green LEDs
High signal quality for reliable measurements
Light barrier blocks optical crosstalk
Dimensions: 4.7 x 2.5 x 0.9 mm
Biometric Sensors, OSRAM Opto
Specifications
Attribute | Value |
---|---|
Number of Pins | 8 |
Mounting Type | Surface Mount |
Dimensions | 4.7 x 2.5 x 0.9mm |
Series | BIOFY Sensor |