- RS Stock No.:
- 124-9128
- Mfr. Part No.:
- SFH 7070
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 124-9128
- Mfr. Part No.:
- SFH 7070
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM SFH 7070 BIOFY Sensor
The BIOFY Sensor (SFH 7070), from OSRAM Opto Semiconductors, is an integrated optoelectronic sensor. The BIOFY sensor is specifically designed for heart rate monitoring applications. The SFH 7070 comes in a unique and compact package with light barriers between emitters and sensors.
This multichip device features two green LEDs (526 nm)and a detector. The SFH 7070 is optimised for strong PPG signal.
Designed for measuring pulse rates, the SFH 7070 BIOFY sensor forms part of OSRAMs fitness tracking sensor family. It is ideal for use in mobile and wearable devices such as smart watches and fitness trackers.
This multichip device features two green LEDs (526 nm)and a detector. The SFH 7070 is optimised for strong PPG signal.
Designed for measuring pulse rates, the SFH 7070 BIOFY sensor forms part of OSRAMs fitness tracking sensor family. It is ideal for use in mobile and wearable devices such as smart watches and fitness trackers.
Features of the SFH 7070 BIOFY Sensor:
Heart rate monitoring
Multi-chip package
2 x green LEDs and 1 x sensor
Light barrier blocks optical crosstalk
Dimensions: 7.5 x 3.9 x 0.9 mm
Heart rate monitoring
Multi-chip package
2 x green LEDs and 1 x sensor
Light barrier blocks optical crosstalk
Dimensions: 7.5 x 3.9 x 0.9 mm
Biometric Sensors, OSRAM Opto