RI-27AA | Assemtech SPST Reed Switch, 500mA | RS
Recently searched

    Assemtech SPST Reed Switch, 500mA

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    MYR108.26

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    10 - 90MYR10.826MYR108.26
    100 - 240MYR10.501MYR105.01
    250 - 490MYR10.176MYR101.76
    500 - 1990MYR9.96MYR99.60
    2000 +MYR9.745MYR97.45

    **price indicative

    RS Stock No.:
    909-2632
    Mfr. Part No.:
    RI-27AA
    Manufacturer:
    Assemtech
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Assemtech

    Contact Configuration

    SPST

    Maximum Switching Current

    500mA

    Maximum Switching Power

    10W

    Contact Resistance

    115mΩ

    Contact Material

    Ruthenium on Gold

    Maximum Release Time

    0.03ms

    Operating Time Including Bounce

    0.25ms

    AT Value Range

    15-25AT

    Width

    1.8 (Dia.)mm

    Length

    13.5mm

    Dimensions

    1.8 (Dia.) x 13.5mm

    Related links