KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- RS Stock No.:
- 188-1001
- Mfr. Part No.:
- TRS5-25BLRU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)**
MYR61.18
Temporarily out of stock - back order for despatch 26/12/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 12 | MYR61.18 |
13 - 24 | MYR59.00 |
25 + | MYR58.22 |
**price indicative
- RS Stock No.:
- 188-1001
- Mfr. Part No.:
- TRS5-25BLRU
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Contact Configuration | SPST | |
Maximum Switching Current | 500mA | |
Maximum Switching Power | 50W | |
Maximum Switching Voltage | 140V ac | |
Contact Resistance | 150mΩ | |
Contact Material | Fe-Ni Alloy | |
Mounting Type | Through Hole | |
Width | 8.2 Dia. (Without Clamp)mm | |
Dimensions | 8.2 Dia. x 50 (Without Clamp)mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 50W | ||
Maximum Switching Voltage 140V ac | ||
Contact Resistance 150mΩ | ||
Contact Material Fe-Ni Alloy | ||
Mounting Type Through Hole | ||
Width 8.2 Dia. (Without Clamp)mm | ||
Dimensions 8.2 Dia. x 50 (Without Clamp)mm | ||