OHD5R-55B | KEMET SPST Through Hole Reed Switch, 100mA 30V dc | RS
Recently searched

    KEMET SPST Through Hole Reed Switch, 100mA 30V dc

    Bulk discount available

    Subtotal (1 unit)**

    MYR32.04

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/11/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 24MYR32.04
    25 - 49MYR31.08
    50 +MYR30.13

    **price indicative

    RS Stock No.:
    188-0929
    Mfr. Part No.:
    OHD5R-55B
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Contact Configuration

    SPST

    Maximum Switching Current

    100mA

    Maximum Switching Power

    1W

    Maximum Switching Voltage

    30V dc

    Contact Resistance

    300mΩ

    Contact Material

    Fe-Ni Alloy

    Mounting Type

    Through Hole

    Width

    5mm

    Length

    6.7mm

    Depth

    19.1mm

    Dimensions

    6.7 x 5 x 19.1mm

    Related links