TRS5-115BLRVU | KEMET SPST Through Hole Reed Switch, 270mA 264V ac | RS
Recently searched

    KEMET SPST Through Hole Reed Switch, 270mA 264V ac

    Bulk discount available

    Subtotal (1 unit)**

    MYR67.77

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 12MYR67.77
    13 - 24MYR65.34
    25 +MYR64.49

    **price indicative

    RS Stock No.:
    188-0878
    Mfr. Part No.:
    TRS5-115BLRVU
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Contact Configuration

    SPST

    Maximum Switching Current

    270mA

    Maximum Switching Power

    60.5W

    Maximum Switching Voltage

    264V ac

    Contact Resistance

    150mΩ

    Contact Material

    Fe-Ni Alloy

    Mounting Type

    Through Hole

    Width

    8.2 Dia. (Without Clamp)mm

    Dimensions

    8.2 Dia. x 50 (Without Clamp)mm

    Related links