KEMET SPST Through Hole Reed Switch 100 mA 30 V dc
- RS Stock No.:
- 188-0868
- Mfr. Part No.:
- OHD5R-105B
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR29.51
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR29.51 |
| 25 - 49 | MYR28.62 |
| 50 + | MYR27.73 |
*price indicative
- RS Stock No.:
- 188-0868
- Mfr. Part No.:
- OHD5R-105B
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Reed Switch | |
| Contact Configuration | SPST | |
| Maximum Switching Current | 100mA | |
| Maximum Switching Power | 1W | |
| Maximum Switching Voltage | 30V dc | |
| Contact Resistance | 300mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Terminal Type | Wire | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Width | 5mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 19.1mm | |
| Length | 6.7mm | |
| Series | OHD Thermal Guard | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Reed Switch | ||
Contact Configuration SPST | ||
Maximum Switching Current 100mA | ||
Maximum Switching Power 1W | ||
Maximum Switching Voltage 30V dc | ||
Contact Resistance 300mΩ | ||
Contact Material Nickel Iron Alloy | ||
Terminal Type Wire | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Width 5mm | ||
Maximum Operating Temperature 150°C | ||
Depth 19.1mm | ||
Length 6.7mm | ||
Series OHD Thermal Guard | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The materials magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
Related links
- KEMET SPST Through Hole Reed Switch 100 mA 30 V dc
- KEMET SPST Through Hole Reed Switch 300 mA 110 V ac/dc
- Cynergy3 SPST PCB Reed Switch 100 mA 24 V ac/dc
- KEMET SPST Through Hole Reed Switch 500 mA 140 V ac
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- Lump & Claw Hammers
