OHD1-120M | KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc | RS
Recently searched

    KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc

    Bulk discount available

    Subtotal (1 unit)**

    MYR31.35

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/11/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 14MYR31.35
    15 - 29MYR30.10
    30 +MYR28.85

    **price indicative

    RS Stock No.:
    188-0822
    Mfr. Part No.:
    OHD1-120M
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Contact Configuration

    SPST

    Maximum Switching Current

    300mA

    Maximum Switching Power

    6W

    Maximum Switching Voltage

    110V ac/dc

    Contact Resistance

    150mΩ

    Contact Material

    Fe-Ni Alloy

    Mounting Type

    Through Hole

    Width

    5.5mm

    Length

    18mm

    Depth

    5.6mm

    Dimensions

    18 x 5.5 x 5.6mm

    Related links