OHD3-70M | KEMET SPST Reed Switch, 300mA 110V ac/dc | RS
Recently searched

    KEMET SPST Reed Switch, 300mA 110V ac/dc

    Bulk discount available

    Subtotal (1 unit)**

    MYR34.89

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/11/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 24MYR34.89
    25 - 49MYR33.85
    50 +MYR32.82

    **price indicative

    RS Stock No.:
    188-0785
    Mfr. Part No.:
    OHD3-70M
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Contact Configuration

    SPST

    Maximum Switching Current

    300mA

    Maximum Switching Power

    6W

    Maximum Switching Voltage

    110V ac/dc

    Contact Resistance

    150mΩ

    Contact Material

    Fe-Ni Alloy

    Width

    13.5mm

    Length

    27mm

    Depth

    12.5mm

    Dimensions

    27 x 13.5 x 12.5mm

    Related links