OHD1-105B | KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc | RS
Recently searched

    KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc

    Bulk discount available

    Subtotal (1 unit)**

    MYR30.51

    Add to Basket
    Select or type quantity
    29 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 14MYR30.51
    15 - 29MYR29.29
    30 +MYR28.08

    **price indicative

    RS Stock No.:
    188-0782
    Mfr. Part No.:
    OHD1-105B
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Contact Configuration

    SPST

    Maximum Switching Current

    300mA

    Maximum Switching Power

    6W

    Maximum Switching Voltage

    110V ac/dc

    Contact Resistance

    150mΩ

    Contact Material

    Fe-Ni Alloy

    Mounting Type

    Through Hole

    Width

    5.5mm

    Length

    18mm

    Depth

    5.6mm

    Dimensions

    18 x 5.5 x 5.6mm

    Related links